B59990C0120A070 | |
---|---|
DigiKey Part Number | 495-3906-ND |
Manufacturer | |
Manufacturer Product Number | B59990C0120A070 |
Description | PTC RESET FUSE 80V 50MA RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 50 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | B59990C0120A070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 100 mA | |
Current - Max | 700 mA | |
Resistance - 25°C (Typ) | 55 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.157" Dia x 0.138" T (4.00mm x 3.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
5 | ¥5.84600 | ¥29.23 |
10 | ¥5.67300 | ¥56.73 |
50 | ¥4.77160 | ¥238.58 |
100 | ¥3.96130 | ¥396.13 |
250 | ¥3.60116 | ¥900.29 |
500 | ¥3.06114 | ¥1,530.57 |
1,000 | ¥2.70105 | ¥2,701.05 |
5,000 | ¥2.50093 | ¥12,504.65 |