MINISMDC300F-2 | ||
---|---|---|
DigiKey Part Number | MINISMDC300F-2TR-ND - Tape & Reel (TR) MINISMDC300F-2CT-ND - Cut Tape (CT) MINISMDC300F-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MINISMDC300F-2 | |
Description | PTC RESET FUSE 6V 3A 1812 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 11 mOhms | |
Resistance - Post Trip (R1) (Max) | 36 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.76mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
5 | ¥3.85800 | ¥19.29 |
10 | ¥3.74300 | ¥37.43 |
50 | ¥3.14740 | ¥157.37 |
100 | ¥2.61300 | ¥261.30 |
250 | ¥2.37544 | ¥593.86 |
500 | ¥2.01934 | ¥1,009.67 |
1,000 | ¥1.78176 | ¥1,781.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.66293 | ¥3,325.86 |
4,000 | ¥1.63325 | ¥6,533.00 |
6,000 | ¥1.63161 | ¥9,789.66 |