DKS-SOLDERBREAD-02 | |
---|---|
DigiKey Part Number | DKS-SOLDERBREAD-02-ND |
Manufacturer | |
Manufacturer Product Number | DKS-SOLDERBREAD-02 |
Description | 30 ROW SOLDERFUL BREADBOARD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | DKS-SOLDERBREAD-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DIGIKEY STANDARD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 5 Hole Pad (Both Sides) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 3.20" L x 2.00" W (81.3mm x 50.8mm) | |
Board Thickness | 0.063" (1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |