Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥629.10000 Spool | Spool | Active | Sleeving | Braided | 0.472" (12.00mm) | 0.906" (23.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
3 In Stock | 1 : ¥543.25000 Spool | Spool | Active | Sleeving | Braided | 0.827" (21.00mm) | 1.378" (35.00mm) | Polyethylene Terephthalate (PET) | Black | 82.02' (25.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
4 In Stock | 1 : ¥632.24000 Spool | Spool | Active | Sleeving | Braided | 1.024" (26.00mm) | 1.772" (45.00mm) | Polyethylene Terephthalate (PET) | Black | 82.02' (25.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
8 In Stock | 1 : ¥2,678.66000 Bulk | Bulk | Active | Sleeving | Braided, Heat Shrink | 0.984" (24.99mm) | 1.969" (50.00mm) | Polyethylene Terephthalate (PET) | Black | 82.02' (25.00m) | - | -40°C ~ 150°C | - | Abrasion Resistant | - | Weather Resistant | Chemical Resistant | - | |||
8 In Stock | 1 : ¥3,092.19000 Bulk | Bulk | Active | Sleeving | Braided, Heat Shrink | 1.378" (35.00mm) | 2.756" (70.00mm) | Polyethylene Terephthalate (PET) | Black | 82.02' (25.00m) | - | -40°C ~ 150°C | - | Abrasion Resistant | - | Weather Resistant | Chemical Resistant | - | |||
2 In Stock | 1 : ¥3,184.51000 Bulk | Bulk | Active | Sleeving | Braided, Heat Shrink | 0.472" (12.00mm) | 0.984" (25.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -40°C ~ 150°C | - | Abrasion Resistant | - | Weather Resistant | Chemical Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥514.35000 Spool | Spool | Active | Sleeving | Braided | 1.181" (30.00mm) | 2.362" (60.00mm) | Polyethylene Terephthalate (PET) | Black | 65.62' (20.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥481.28000 Spool | Spool | Active | Sleeving | Braided | 0.197" (5.00mm) | 0.354" (9.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥398.49000 Spool | Spool | Active | Sleeving | Braided | 0.118" (3.00mm) | 0.276" (7.01mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥556.42000 Spool | Spool | Active | Sleeving | Braided | 0.276" (7.00mm) | 0.591" (15.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥577.50000 Spool | Spool | Active | Sleeving | Braided | 1.772" (45.00mm) | 2.953" (75.00mm) | Polyethylene Terephthalate (PET) | Black | 65.62' (20.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥586.51000 Spool | Spool | Active | Sleeving | Braided | 0.394" (10.00mm) | 0.709" (18.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥601.47000 Spool | Spool | Active | Sleeving | Braided | 0.236" (6.00mm) | 0.472" (12.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥706.79000 Spool | Spool | Active | Sleeving | Braided | 0.630" (16.00mm) | 1.102" (28.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | - | - | Weather Resistant | Chemical Resistant | UL94 V-0 | |||
1 In Stock | 1 : ¥3,005.41000 Bulk | Bulk | Active | Sleeving | Braided, Heat Shrink | 0.236" (6.00mm) | 0.472" (12.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -40°C ~ 150°C | - | Abrasion Resistant | - | Weather Resistant | Chemical Resistant | - | |||
1 In Stock | 1 : ¥3,364.20000 Bulk | Bulk | Active | Sleeving | Braided, Heat Shrink | 0.591" (15.00mm) | 1.181" (30.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -40°C ~ 150°C | - | Abrasion Resistant | - | Weather Resistant | Chemical Resistant | - | |||
0 In Stock Check Lead Time | 50 : ¥3.35580 Bulk | Bulk | Active | Sleeving | Braided | 0.118" (3.00mm) | 0.394" (10.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | Fray Resistant | - | Weather Resistant | Solvent Resistant | - | |||
0 In Stock Check Lead Time | 50 : ¥4.79240 Bulk | Bulk | Active | Sleeving | Braided | 0.079" (2.01mm) | 0.315" (8.00mm) | Polyamide (PA6), Nylon 6 | Black | 164' (50.00m) | - | -55°C ~ 125°C | - | Fray Resistant | - | Weather Resistant | Solvent Resistant | - | |||
0 In Stock Check Lead Time | 50 : ¥5.11200 Bulk | Bulk | Active | Sleeving | Braided | 0.157" (3.99mm) | 0.394" (10.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | Fray Resistant | - | Weather Resistant | - | - | |||
0 In Stock Check Lead Time | 50 : ¥5.43160 Bulk | Bulk | Active | Sleeving | Braided | 0.157" (3.99mm) | 0.394" (10.00mm) | Polyamide (PA6), Nylon 6 | Black | 164' (50.00m) | - | -55°C ~ 125°C | - | Fray Resistant | - | Weather Resistant | Solvent Resistant | - | |||
0 In Stock Check Lead Time | 50 : ¥6.71000 Bulk | Bulk | Active | Sleeving | Braided | 0.236" (6.00mm) | 0.433" (11.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | Fray Resistant | - | Weather Resistant | - | - | |||
0 In Stock Check Lead Time | 50 : ¥7.02960 Bulk | Bulk | Active | Sleeving | Braided | 0.236" (6.00mm) | 0.394" (10.00mm) | Polyamide (PA6), Nylon 6 | Black | 164' (50.00m) | - | -55°C ~ 125°C | - | Fray Resistant | - | Weather Resistant | Solvent Resistant | - | |||
0 In Stock Check Lead Time | 50 : ¥7.66880 Bulk | Bulk | Active | Sleeving | Braided | 0.315" (8.00mm) | 0.551" (14.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | Fray Resistant | - | Weather Resistant | - | - | |||
0 In Stock Check Lead Time | 50 : ¥7.98840 Bulk | Bulk | Active | Sleeving | Braided | 0.315" (8.00mm) | 0.472" (12.00mm) | Polyamide (PA6), Nylon 6 | Black | 164' (50.00m) | - | -55°C ~ 125°C | - | Fray Resistant | - | Weather Resistant | Solvent Resistant | - | |||
0 In Stock Check Lead Time | 50 : ¥8.30800 Bulk | Bulk | Active | Sleeving | Braided | 0.394" (10.00mm) | 0.630" (16.00mm) | Polyethylene Terephthalate (PET) | Black | 164' (50.00m) | - | -55°C ~ 150°C | - | Fray Resistant | - | Weather Resistant | - | - |