BPET-V015B.50 | |
---|---|
DigiKey Part Number | 2124-BPET-V015B.50-ND |
Manufacturer | |
Manufacturer Product Number | BPET-V015B.50 |
Description | FIPJACK, BRAIDED HOSE PET V0, NW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET) Braided Sleeving 0.472" (12.00mm) 164' (50.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.472" (12.00mm) | |
Diameter - Outside | 0.906" (23.00mm) | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -55°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥629.10000 | ¥629.10 |
5 | ¥589.81000 | ¥2,949.05 |
10 | ¥550.48000 | ¥5,504.80 |
25 | ¥522.95800 | ¥13,073.95 |
50 | ¥511.16140 | ¥25,558.07 |
100 | ¥499.36580 | ¥49,936.58 |