WPET-HS70B05.25 | |
---|---|
DigiKey Part Number | WPET-HS70B05.50-ND |
Manufacturer | |
Manufacturer Product Number | WPET-HS70B05.25 |
Description | FIPJACK, HEAT SHRINKABLE WOVEN H |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET) Braided, Heat Shrink Sleeving 1.378" (35.00mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fraenkische USA, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided, Heat Shrink | |
Diameter - Inside | 1.378" (35.00mm) | |
Diameter - Outside | 2.756" (70.00mm) | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 150°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,733.57000 | ¥2,733.57 |