BMP384 | |
---|---|
DigiKey Part Number | 828-BMP384TR-ND - Tape & Reel (TR) 828-BMP384CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMP384 |
Description | SENSOR 18.13PSIA 10LGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) Absolute 10-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | BMP384 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | |
Output Type | I2C, SPI | |
Output | - | |
Accuracy | ±0.01PSI (±0.05kPa) | |
Voltage - Supply | 1.65V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | 10-LGA (2x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥27.23900 | ¥272.39 |
25 | ¥24.21120 | ¥605.28 |
50 | ¥23.00100 | ¥1,150.05 |
100 | ¥22.39510 | ¥2,239.51 |
500 | ¥18.76362 | ¥9,381.81 |
1,000 | ¥17.55298 | ¥17,552.98 |
5,000 | ¥16.34243 | ¥81,712.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥15.43452 | ¥154,345.20 |