BMP384

DigiKey Part Number
828-BMP384TR-ND - Tape & Reel (TR)
828-BMP384CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMP384
Description
SENSOR 18.13PSIA 10LGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) Absolute 10-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
BMP384 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Pressure Type
Absolute
Operating Pressure
4.35PSI ~ 18.13PSI (30kPa ~ 125kPa)
Output Type
I2C, SPI
Output
-
Accuracy
±0.01PSI (±0.05kPa)
Voltage - Supply
1.65V ~ 3.6V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
290.08PSI (2000kPa)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFLGA
Supplier Device Package
10-LGA (2x2)
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.29000¥36.29
10¥27.23900¥272.39
25¥24.21120¥605.28
50¥23.00100¥1,150.05
100¥22.39510¥2,239.51
500¥18.76362¥9,381.81
1,000¥17.55298¥17,552.98
5,000¥16.34243¥81,712.15
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥15.43452¥154,345.20
Manufacturers Standard Package