Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : ¥2,396.35000 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 8.33A, Series 4.17A | Dual, Multiple Taps | Single, Multiple Taps | No | 1000VA | Chassis Mount | Wire Leads | 168.00mm Dia x 80.00mm W | - | 5000Vrms | 18 lbs (8.2 kg) | |||
55 In Stock | 1 : ¥2,683.66000 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 12.5A, Series 6.25A | Dual, Multiple Taps | Single, Multiple Taps | No | 1500VA | Chassis Mount | Wire Leads | 200.00mm Dia x 90.00mm W | - | 5000Vrms | 26 lbs (11.8 kg) | |||
46 In Stock | 1 : ¥3,537.50000 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 12.5A, Series 6.25A | Dual, Multiple Taps | Single, Multiple Taps | No | 1500VA | Chassis Mount | Wire Leads | 200.00mm Dia x 90.00mm W | - | 5000Vrms | 26 lbs (11.8 kg) | |||
49 In Stock | 1 : ¥624.12000 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 830mA, Series 420mA | Dual, Multiple Taps | Single, Multiple Taps | No | 100VA | Chassis Mount | Wire Leads | 99.00mm Dia x 41.00mm W | - | 5000Vrms | 2.4 lbs (1.1 kg) | |||
12 In Stock | 1 : ¥1,050.96000 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 1.67A, Series 830mA | Dual, Multiple Taps | Single, Multiple Taps | No | 200VA | Chassis Mount | Wire Leads | 117.00mm Dia x 56.00mm W | - | 5000Vrms | 5 lbs (2.3 kg) | |||
4 In Stock | 1 : ¥1,584.21000 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 5A, Series 2.5A | Dual, Multiple Taps | Single, Multiple Taps | No | 600VA | Chassis Mount | Wire Leads | 150.00mm Dia x 70.00mm W | - | 5000Vrms | 11 lbs (5 kg) | |||
3 In Stock | 1 : ¥4,568.33000 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 16.67A, Series 8.33A | Dual, Multiple Taps | Single, Multiple Taps | No | 2000VA | Chassis Mount | Wire Leads | 215.00mm Dia x 105.00mm W | - | 5000Vrms | 35 lbs (15.9 kg) | |||
18 In Stock | 1 : ¥474.91000 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 420mA, Series 210mA | Dual, Multiple Taps | Single, Multiple Taps | No | 50VA | Chassis Mount | Wire Leads | 81.00mm Dia x 38.00mm W | - | 5000Vrms | 1.8 lbs (816.5 g) | |||
0 In Stock Check Lead Time | 4 : ¥1,217.56000 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 2.5A, Series 1.25A | Dual, Multiple Taps | Single, Multiple Taps | No | 300VA | Chassis Mount | Wire Leads | 127.00mm Dia x 62.00mm W | - | 5000Vrms | 6.2 lbs (2.8 kg) | |||
0 In Stock Check Lead Time | 4 : ¥1,281.06500 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 2.92A, Series 1.46A | Dual, Multiple Taps | Single, Multiple Taps | No | 350VA | Chassis Mount | Wire Leads | 132.00mm Dia x 58.00mm W | - | 5000Vrms | 6.7 lbs (3 kg) | |||
0 In Stock Check Lead Time | 4 : ¥1,366.45750 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 3.33A, Series 1.67A | Dual, Multiple Taps | Single, Multiple Taps | No | 400VA | Chassis Mount | Wire Leads | 132.00mm Dia x 64.00mm W | - | 5000Vrms | 7.5 lbs (3.4 kg) | |||
0 In Stock Check Lead Time | 4 : ¥1,483.82500 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 4.17A, Series 2.08A | Dual, Multiple Taps | Single, Multiple Taps | No | 500VA | Chassis Mount | Wire Leads | 134.00mm Dia x 70.00mm W | - | 5000Vrms | 9.4 lbs (4.3 kg) | |||
0 In Stock Check Lead Time | 4 : ¥1,956.84000 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 6.67A, Series 3.33A | Dual, Multiple Taps | Single, Multiple Taps | No | 800VA | Chassis Mount | Wire Leads | 165.00mm Dia x 72.00mm W | - | 5000Vrms | 14 lbs (6.4 kg) | |||
0 In Stock Check Lead Time | 2 : ¥2,922.76500 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 10A, Series 5A | Dual, Multiple Taps | Single, Multiple Taps | No | 1200VA | Chassis Mount | Wire Leads | 183.00mm Dia x 81.00mm W | - | 5000Vrms | 22 lbs (10 kg) | |||
0 In Stock Check Lead Time | 1 : ¥5,664.89000 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 20.83A, Series 10.42A | Dual, Multiple Taps | Single, Multiple Taps | No | 2500VA | Chassis Mount | Wire Leads | 240.00mm Dia x 115.00mm W | - | 5000Vrms | 47 lbs (21.3 kg) | |||
0 In Stock Check Lead Time | 1 : ¥6,594.49000 Box | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 25A, Series 12.5A | Dual, Multiple Taps | Single, Multiple Taps | No | 3000VA | Chassis Mount | Wire Leads | 265.00mm Dia x 120.00mm W | - | 5000Vrms | 58 lbs (26.3 kg) | |||
0 In Stock | Active | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 4.17A, Series 2.08A | Dual, Multiple Taps | Single, Multiple Taps | No | 500VA | Chassis Mount | Wire Leads | 134.00mm Dia x 70.00mm W | - | 5000Vrms | 9.4 lbs (4.3 kg) | |||
0 In Stock | Active | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 15A, Series 7.5A | Dual, Multiple Taps | Dual | No | 1800VA | Chassis Mount | Wire Leads | 206.00mm Dia x 94.00mm W | - | 5000Vrms | 30 lbs (13.6 kg) | |||
0 In Stock | Active | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 10A, Series 5A | Dual, Multiple Taps | Single, Multiple Taps | No | 1200VA | Chassis Mount | Wire Leads | 183.00mm Dia x 81.00mm W | - | 5000Vrms | 22 lbs (10 kg) | |||
0 In Stock | Active | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 3.33A, Series 1.67A | Dual, Multiple Taps | Single, Multiple Taps | No | 400VA | Chassis Mount | Wire Leads | 132.00mm Dia x 64.00mm W | - | 5000Vrms | 7.5 lbs (3.4 kg) | |||
0 In Stock | Active | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 5.42A, Series 2.71A | Dual, Multiple Taps | Single, Multiple Taps | No | 650VA | Chassis Mount | Wire Leads | 157.00mm Dia x 70.00mm W | - | 5000Vrms | 12 lbs (5.4 kg) | |||
0 In Stock | Active | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 16.67A, Series 8.33A | Dual, Multiple Taps | Dual | No | 2000VA | Chassis Mount | Wire Leads | 215.00mm Dia x 105.00mm W | - | 5000Vrms | 35 lbs (15.9 kg) | |||
0 In Stock | Active | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 420mA, Series 210mA | Dual, Multiple Taps | Single, Multiple Taps | No | 50VA | Chassis Mount | Wire Leads | 81.00mm Dia x 38.00mm W | - | 5000Vrms | 1.8 lbs (816.5 g) | |||
0 In Stock | Active | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 830mA, Series 420mA | Dual, Multiple Taps | Single, Multiple Taps | No | 100VA | Chassis Mount | Wire Leads | 99.00mm Dia x 41.00mm W | - | 5000Vrms | 2.4 lbs (1.1 kg) | |||
0 In Stock | Active | Box | Active | Toroidal | 100V, 120V, 200V, 240V | Parallel 120V, Series 240V | Parallel 1.67A, Series 830mA | Dual, Multiple Taps | Single, Multiple Taps | No | 200VA | Chassis Mount | Wire Leads | 117.00mm Dia x 56.00mm W | - | 5000Vrms | 5 lbs (2.3 kg) |