1500MD-1-003 | ||
---|---|---|
DigiKey Part Number | 1295-1199-ND | |
Manufacturer | ||
Manufacturer Product Number | 1500MD-1-003 | |
Description | PWR XFMR TOROIDAL 1500VA CHAS MT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V, 200V, 240V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 12.5A, Series 6.25A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 1500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 200.00mm Dia x 90.00mm W | |
Height - Seated (Max) | - | |
Voltage - Isolation | 5000Vrms | |
Weight | 26 lbs (11.8 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,537.50000 | ¥3,537.50 |
10 | ¥3,284.80500 | ¥32,848.05 |
25 | ¥3,158.46760 | ¥78,961.69 |