0100MD-1-004 | ||
---|---|---|
DigiKey Part Number | 0100MD-1-004-ND | |
Manufacturer | ||
Manufacturer Product Number | 0100MD-1-004 | |
Description | PWR XFMR TOROIDAL 100VA CHAS MT | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V, 200V, 240V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 830mA, Series 420mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 99.00mm Dia x 41.00mm W | |
Height - Seated (Max) | - | |
Voltage - Isolation | 5000Vrms | |
Weight | 2.4 lbs (1.1 kg) |