Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,311 In Stock 258 Factory | 1 : ¥82.13000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 180mA, Series 90mA | Dual | Single, Multiple Taps | No | 1VA | Through Hole | PC Pin | 25.40mm L x 35.05mm W | 21.08mm | 2000Vrms | 0.13 lb (58.97 g) | |||
1,096 In Stock 2,270 Factory | 1 : ¥116.76000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 70mA, Series 35mA | Dual | Single, Multiple Taps | No | 1VA | Through Hole | PC Pin | 25.40mm L x 35.05mm W | 21.08mm | 2000Vrms | 0.13 lb (58.97 g) | |||
196 In Stock 166 Factory | 1 : ¥116.76000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 60V, Series 120V | Parallel 16mA, Series 8mA | Dual | Single, Multiple Taps | No | 1VA | Through Hole | PC Pin | 25.40mm L x 35.05mm W | 21.08mm | 2000Vrms | 0.13 lb (58.97 g) | |||
160 In Stock 231 Factory | 1 : ¥116.76000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 140mA, Series 70mA | Dual | Single, Multiple Taps | No | 1VA | Through Hole | PC Pin | 25.40mm L x 35.05mm W | 21.08mm | 2000Vrms | 0.13 lb (58.97 g) | |||
184 In Stock 391 Factory | 1 : ¥134.68000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 320mA, Series 160mA | Dual | Single, Multiple Taps | No | 4.4VA | Through Hole | PC Pin | 42.93mm L x 31.75mm W | 36.83mm | 2000Vrms | 0.32 lb (145.15 g) | |||
12 In Stock 89 Factory | 1 : ¥134.68000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 360mA, Series 180mA | Dual | Single, Multiple Taps | No | 4.4VA | Through Hole | PC Pin | 42.93mm L x 31.75mm W | 36.83mm | 2000Vrms | 0.32 lb (145.15 g) | |||
46 In Stock 26 Factory | 1 : ¥108.62000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 70mA, Series 35mA | Dual | Single, Multiple Taps | No | 1.2VA | Through Hole | PC Pin | 35.05mm L x 30.23mm W | 30.99mm | 2000Vrms | 0.19 lb (86.18 g) | |||
27 In Stock 21 Factory | 1 : ¥108.62000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 240mA, Series 120mA | Dual | Single, Multiple Taps | No | 4.4VA | Through Hole | PC Pin | 35.05mm L x 30.23mm W | 30.99mm | 2000Vrms | 0.19 lb (86.18 g) | |||
8 In Stock 46 Factory | 1 : ¥108.62000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 60V, Series 120V | Parallel 16mA, Series 8mA | Dual | Single, Multiple Taps | No | 1.2VA | Through Hole | PC Pin | 35.05mm L x 30.23mm W | 30.99mm | 2000Vrms | 0.19 lb (86.18 g) | |||
59 In Stock 135 Factory | 1 : ¥116.76000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 90mA, Series 45mA | Dual | Single, Multiple Taps | No | 1VA | Through Hole | PC Pin | 25.40mm L x 35.05mm W | 21.08mm | 2000Vrms | 0.13 lb (58.97 g) | |||
36 In Stock 98 Factory | 1 : ¥116.76000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 20V, Series 40V | Parallel 40mA, Series 20mA | Dual | Single, Multiple Taps | No | 1VA | Through Hole | PC Pin | 25.40mm L x 35.05mm W | 21.08mm | 2000Vrms | 0.13 lb (58.97 g) | |||
27 In Stock 369 Factory | 1 : ¥119.59000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 100mA, Series 50mA | Dual | Single, Multiple Taps | No | 1.2VA | Through Hole | PC Pin | 35.05mm L x 30.23mm W | 30.99mm | 2000Vrms | 0.75 lb (340.19 g) | |||
10 In Stock 186 Factory | 1 : ¥119.59000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 200mA, Series 100mA | Dual | Single, Multiple Taps | No | 1.2VA | Through Hole | PC Pin | 35.05mm L x 30.23mm W | 30.99mm | 2000Vrms | 0.19 lb (86.18 g) | |||
9 In Stock 200 Factory | 1 : ¥119.59000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 150mA, Series 75mA | Dual | Single, Multiple Taps | No | 1.2VA | Through Hole | PC Pin | 35.05mm L x 30.23mm W | 30.99mm | 2000Vrms | 0.22 lb (99.79 g) | |||
37 In Stock 132 Factory | 1 : ¥134.68000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 440mA, Series 220mA | Dual | Single, Multiple Taps | No | 4.4VA | Through Hole | PC Pin | 42.93mm L x 31.75mm W | 36.83mm | 2000Vrms | 0.35 lb (158.76 g) | |||
26 In Stock 282 Factory | 1 : ¥134.68000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 250mA, Series 125mA | Dual | Single, Multiple Taps | No | 4.4VA | Through Hole | PC Pin | 42.93mm L x 31.75mm W | 36.83mm | 2000Vrms | 0.33 lb (149.69 g) | |||
19 In Stock 93 Factory | 1 : ¥134.68000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 700mA, Series 350mA | Dual | Single, Multiple Taps | No | 10VA | Through Hole | PC Pin | 42.93mm L x 31.75mm W | 36.83mm | 2000Vrms | 0.33 lb (149.69 g) | |||
7 In Stock 62 Factory | 1 : ¥134.68000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 60V, Series 120V | Parallel 70mA, Series 35mA | Dual | Single, Multiple Taps | No | 4.4VA | Through Hole | PC Pin | 42.93mm L x 31.75mm W | 36.83mm | 2000Vrms | 0.32 lb (145.15 g) | |||
15 In Stock 17 Factory | 1 : ¥142.57000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 20V, Series 40V | Parallel 500mA, Series 250mA | Dual | Single, Multiple Taps | No | 10VA | Through Hole | PC Pin | 49.28mm L x 36.58mm W | 42.93mm | 2000Vrms | 0.54 lb (244.94 g) | |||
30 In Stock 75 Factory | 1 : ¥156.88000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 17V, Series 34V | Parallel 600mA, Series 300mA | Dual | Single, Multiple Taps | No | 10VA | Through Hole | PC Pin | 49.28mm L x 36.58mm W | 42.93mm | 2000Vrms | 0.6 lb (272.16 g) | |||
28 In Stock 153 Factory | 1 : ¥156.88000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 1.6A, Series 800mA | Dual | Single, Multiple Taps | No | 10VA | Through Hole | PC Pin | 49.26mm L x 36.58mm W | 42.93mm | 2000Vrms | 0.64 lb (290.3 g) | |||
20 In Stock 90 Factory | 1 : ¥156.88000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 1.28A, Series 640mA | Dual | Single, Multiple Taps | No | 10VA | Through Hole | PC Pin | 49.28mm L x 36.58mm W | 42.93mm | 2000Vrms | 0.62 lb (281.23 g) | |||
8 In Stock 140 Factory | 1 : ¥156.88000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 900mA, Series 450mA | Dual | Single, Multiple Taps | No | 10VA | Through Hole | PC Pin | 49.28mm L x 36.58mm W | 42.93mm | 2000Vrms | 0.42 lb (190.51 g) | |||
18 In Stock 14 Factory | 1 : ¥230.95000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 60V, Series 120V | Parallel 400mA, Series 200mA | Dual | Single, Multiple Taps | No | 24VA | Through Hole | PC Pin | 41.40mm L x 57.15mm W | 35.05mm | 2000Vrms | 0.8 lb (362.87 g) | |||
15 In Stock 216 Factory | 1 : ¥254.19000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 20V, Series 40V | Parallel 1.2A, Series 600mA | Dual | Single, Multiple Taps | No | 24VA | Through Hole | PC Pin | 41.40mm L x 57.15mm W | 35.05mm | 2000Vrms | 0.8 lb (362.87 g) |