160H120 | |
---|---|
DigiKey Part Number | HM4155-ND |
Manufacturer | |
Manufacturer Product Number | 160H120 |
Description | PWR XFMR LAMINATED 24VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 60V, Series 120V | |
Current - Output (Max) | Parallel 400mA, Series 200mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 24VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.40mm L x 57.15mm W | |
Height - Seated (Max) | 35.05mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.8 lb (362.87 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.95000 | ¥230.95 |
10 | ¥203.77700 | ¥2,037.77 |
100 | ¥169.81680 | ¥16,981.68 |