160F24 | |
---|---|
DigiKey Part Number | HM4139-ND |
Manufacturer | |
Manufacturer Product Number | 160F24 |
Description | PWR XFMR LAMINATED 4.4VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 360mA, Series 180mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 4.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 42.93mm L x 31.75mm W | |
Height - Seated (Max) | 36.83mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.32 lb (145.15 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.68000 | ¥134.68 |
10 | ¥99.48000 | ¥994.80 |
25 | ¥91.82600 | ¥2,295.65 |
50 | ¥88.76360 | ¥4,438.18 |
100 | ¥86.31520 | ¥8,631.52 |
250 | ¥85.09064 | ¥21,272.66 |
500 | ¥84.17250 | ¥42,086.25 |
1,000 | ¥82.64207 | ¥82,642.07 |