Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥752.70000 Bulk | Bulk | Active | Laminated Core | 115V | 550V, 6.3V, 5V | 104mA, 3A, 2A | Single | Triple | Yes | 83VA | Chassis Mount | Wire Leads | 63.50mm L x 76.20mm W | 77.72mm | 2000Vrms | 3.1 lbs (1.4 kg) | |||
3 In Stock | 1 : ¥824.88000 Bulk | Bulk | Active | Laminated Core | 115V | 550V, 6.3V, 5V | 144mA, 4A, 3A | Single | Triple | Yes | 118VA | Chassis Mount | Wire Leads | 63.50mm L x 95.25mm W | 77.72mm | 2000Vrms | 4.5 lbs (2 kg) | |||
0 In Stock Check Lead Time | 1 : ¥671.59000 Bulk | Bulk | Active | Laminated Core | 115V | 550V, 6.3V, 5V | 57.5mA, 2A, 2A | Single | Triple | Yes | 53VA | Chassis Mount | Wire Leads | 63.50mm L x 69.85mm W | 77.72mm | 2000Vrms | 2.3 lbs (1 kg) | |||
1 In Stock | 1 : ¥877.71000 Bulk | Bulk | Active | Laminated Core | 115V | 550V, 6.3V, 5V | 173mA, 5A, 3A | Single | Triple | Yes | 138VA | Chassis Mount | Wire Leads | 79.50mm L x 88.90mm W | 96.77mm | 2000Vrms | 4.8 lbs (2.2 kg) | |||
1 In Stock | 1 : ¥1,116.27000 Bulk | Bulk | Active | Laminated Core | 115V | 550V, 6.3V, 5V | 230mA, 6A, 3A | Single | Triple | Yes | 176VA | Chassis Mount | Wire Leads | 79.50mm L x 101.60mm W | 96.77mm | 2000Vrms | 6.4 lbs (2.9 kg) | |||
1 In Stock | 1 : ¥636.77000 Bulk | Bulk | Active | Laminated Core | 115V | 480V, 6.3V | 58mA, 2.5A | Single | Dual | Yes | 42VA | Chassis Mount | Wire Leads | 55.63mm L x 63.50mm W | 66.80mm | 2000Vrms | 1.7 lbs (771.1 g) | |||
1 In Stock | 1 : ¥658.85000 Bulk | Bulk | Active | Laminated Core | 115V | 480V, 6.3V, 5V | 46mA, 1.5A, 2A | Single | Triple | Yes | 41VA | Chassis Mount | Wire Leads | 55.63mm L x 63.50mm W | 66.80mm | 2000Vrms | 1.6 lbs (725.7 g) | |||
0 In Stock Check Lead Time | 1 : ¥724.76000 Bulk | Bulk | Active | Laminated Core | 117V | 520V, 6.3V | 104mA, 3.5A | Single | Dual | Yes | 76VA | Chassis Mount | Wire Leads | 63.50mm L x 76.20mm W | 79.50mm | 2000Vrms | 3.5 lbs (1.6 kg) | |||
1 In Stock | 1 : ¥740.81000 Bulk | Bulk | Active | Laminated Core | 117V | 520V, 6.3V | 104mA, 3.5A | Single | Dual | Yes | 76VA | Chassis Mount | Wire Leads | 71.37mm L x 82.55mm W | 85.85mm | 2000Vrms | 3.9 lbs (1.8 kg) | |||
1 In Stock | 1 : ¥751.00000 Bulk | Bulk | Active | Laminated Core | 117V | 500V, 6.3V, 5V | 81mA, 2.5A, 2A | Single | Triple | Yes | 65VA | Chassis Mount | Wire Leads | 63.50mm L x 76.20mm W | 79.50mm | 2000Vrms | 3.2 lbs (1.5 kg) | |||
1 In Stock | 1 : ¥726.54000 Bulk | Bulk | Active | Laminated Core | 115V | 550V, 6.3V, 6.3V | 75mA, 2.5A, 600mA | Single | Triple | Yes | 59VA | Chassis Mount | Wire Leads | 63.50mm L x 69.85mm W | 77.72mm | 2000Vrms | 2.4 lbs (1.1 kg) |