270HX | ||
---|---|---|
DigiKey Part Number | HM5007-ND | |
Manufacturer | ||
Manufacturer Product Number | 270HX | |
Description | PWR XFMR LAMINATED 176VA CHAS MT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 550V, 6.3V, 5V | |
Current - Output (Max) | 230mA, 6A, 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 176VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.50mm L x 101.60mm W | |
Height - Seated (Max) | 96.77mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 6.4 lbs (2.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,126.82000 | ¥1,126.82 |
10 | ¥1,089.27000 | ¥10,892.70 |
25 | ¥1,014.14800 | ¥25,353.70 |
50 | ¥939.02560 | ¥46,951.28 |