270AX | ||
---|---|---|
DigiKey Part Number | HM4998-ND | |
Manufacturer | ||
Manufacturer Product Number | 270AX | |
Description | PWR XFMR LAMINATED 42VA CHAS MT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 480V, 6.3V | |
Current - Output (Max) | 58mA, 2.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 42VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 55.63mm L x 63.50mm W | |
Height - Seated (Max) | 66.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.7 lbs (771.1 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥642.79000 | ¥642.79 |
10 | ¥621.34500 | ¥6,213.45 |
25 | ¥578.49480 | ¥14,462.37 |
50 | ¥535.64400 | ¥26,782.20 |