Laminated Core 40VA Power Transformer 115V Primary 250V, 6.3V Secondary 115mA, 2A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 40VA Power Transformer 115V Primary 250V, 6.3V Secondary 115mA, 2A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

269AX

DigiKey Part Number
HM1571-ND
Manufacturer
Manufacturer Product Number
269AX
Description
PWR XFMR LAMINATED 40VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 40VA Power Transformer 115V Primary 250V, 6.3V Secondary 115mA, 2A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Series
Power - Max
40VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
55.63mm L x 63.50mm W
Voltage - Primary
115V
Height - Seated (Max)
66.80mm
Voltage - Secondary (Full Load)
250V, 6.3V
Voltage - Isolation
2000Vrms
Current - Output (Max)
115mA, 2A
Weight
1.6 lbs (725.7 g)
Primary Winding(s)
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥777.35000¥777.35
10¥692.39300¥6,923.93
25¥661.18160¥16,529.54
50¥638.50760¥31,925.38
100¥616.61570¥61,661.57
Manufacturers Standard Package