Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,171 In Stock | 1 : ¥38.75000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 110mA, Series 55mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
15,008 In Stock | 1 : ¥44.07000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 240mA, Series 120mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 4200Vrms | 0.25 lb (113.4 g) | |||
2,535 In Stock | 1 : ¥70.82000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 800mA, Series 400mA | Dual | Dual | No | 5VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 34.93mm | 4000Vrms | 0.37 lb (167.83 g) | |||
6,677 In Stock | 1 : ¥74.59000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 4200Vrms | 0.44 lb (199.58 g) | |||
16,207 In Stock | 1 : ¥84.79000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 840mA, Series 420mA | Dual | Dual | No | 10VA | Through Hole | PC Pin | 47.60mm L x 39.70mm W | 34.90mm | 4000Vrms | 0.53 lb (240.4 g) | |||
511 In Stock | 1 : ¥85.05000 Tube | Tube | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 34.55mm | 2500Vrms | - | |||
2,611 In Stock | 1 : ¥88.91000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 800mA, Series 400mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 38.00mm | 2500Vrms | - | |||
1,116 In Stock 1,120 Factory | 1 : ¥59.67000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 23.80mm | 2500Vrms | 0.17 lb (77.11 g) | |||
302 In Stock 279 Factory | 1 : ¥248.03000 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 3.6A, Series 1.8A | Dual | Dual | No | 43VA | Chassis Mount | Solder, Quick Connect | 79.25mm L x 56.39mm W | 68.07mm | 4000Vrms | 1.8 lbs (816.5 g) | |||
213 In Stock 379 Factory | 1 : ¥281.73000 Bulk | Bulk | Active | Laminated Core | 115V | 24V | 2A | Single | Single | Yes | 48VA | Chassis Mount | Wire Leads | 93.73mm L x 54.10mm W | 58.67mm | 2000Vrms | 1.9 lbs (861.8 g) | |||
1,910 In Stock | 1 : ¥43.81000 Tube | Tube | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) |