Power Supply Controllers, Monitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Voltage - Input | Voltage - Supply | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,857 In Stock 2,500 Factory | 1 : ¥24.05000 Cut Tape (CT) 2,500 : ¥16.74405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Secondary-Side Controller, Synchronous Rectifier | 0V ~ 5V | 0V ~ 18V | 2.8 mA | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,470 In Stock | 1 : ¥57.30000 Cut Tape (CT) 1,500 : ¥32.49457 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Dual Power Supply Monitor | -14V ~ 40V | 6V ~ 28V | 75 µA | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 48-VFQFN Exposed Pad | VQFN48MCV070 | ||
2,863 In Stock | 1 : ¥42.77000 Cut Tape (CT) 3,000 : ¥21.47078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Power Supply Sequencer | 2.2V ~ 5.5V | 2.2V ~ 5.5V | 45 µA | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |