Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
243 In Stock 1,480 Factory | 1 : ¥120.92000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 79 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
1,672 In Stock | 1 : ¥129.05000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 158 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
186 In Stock 17,340 Factory | 1 : ¥137.63000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 71 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
48 In Stock 840 Factory | 1 : ¥120.47000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 79 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
20 In Stock | 1 : ¥129.05000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 71 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
59 In Stock | 1 : ¥172.04000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 71 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
64 In Stock | 1 : ¥120.47000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 158 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
37 In Stock | 1 : ¥120.47000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 79 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
28 In Stock | 1 : ¥120.47000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 158 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
28 In Stock | 1 : ¥129.05000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 158 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
21 In Stock | 1 : ¥156.49000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 79 mA | Non Latching | - | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
13 In Stock | 1 : ¥129.05000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 79 mA | Non Latching | Test Button | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
8 In Stock | 1 : ¥129.41000 Bulk | Bulk | Active | Chassis Mount | 6VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 317 mA | Non Latching | Test Button | Screw Terminal | - | - | 4.5 VDC | 0.9 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
16 In Stock | 1 : ¥142.37000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 158 mA | Non Latching | - | Screw Terminal | - | - | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
26 In Stock | 1 : ¥163.46000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 71 mA | Non Latching | - | Screw Terminal | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
7 In Stock | 1 : ¥165.70000 Bulk | Bulk | Active | Chassis Mount | 12VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 142 mA | Non Latching | - | Screw Terminal | - | Class B | 9 VAC | 1.8 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
18 In Stock | 1 : ¥189.29000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 158 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
19 In Stock | 1 : ¥114.93000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 158 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
19 In Stock | 1 : ¥137.63000 Bulk | Bulk | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 10.2 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | - | - | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
14 In Stock | 1 : ¥163.46000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 79 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥172.04000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 158 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥120.47000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 79 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | - | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
3 In Stock 80 Factory | 1 : ¥137.63000 Bulk | Bulk | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 71 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 18 VAC | 3.6 VAC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥172.04000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 79 mA | Non Latching | - | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥172.04000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 79 mA | Non Latching | Test Button | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - |