



G7L-1A-T-J-CB DC12 | |
|---|---|
DigiKey Part Number | 39-G7L-1A-T-J-CBDC12-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-T-J-CB DC12 |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-T-J-CB DC12 Models |
Category | Features Test Button |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 30 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 30 A | Contact Material Silver Alloy |
Switching Voltage 250VAC - Max | Approval Agency CSA, TUV, UR |
Load - Max Switching 7500VA | Relay Type |
Coil Current 158 mA | Coil Resistance 75 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7L-1A-TUB-J-CB DC12 | Omron Electronics Inc-EMC Div | 8 | 39-G7L-1A-TUB-J-CBDC12-ND | ¥135.17000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.17000 | ¥135.17 |
| 20 | ¥116.29200 | ¥2,325.84 |
| 40 | ¥112.29975 | ¥4,491.99 |
| 60 | ¥110.02983 | ¥6,601.79 |
| 100 | ¥107.23240 | ¥10,723.24 |
| 260 | ¥102.18496 | ¥26,568.09 |
| 500 | ¥98.86642 | ¥49,433.21 |




