G6D-1A-ASI DC5 | |
---|---|
DigiKey Part Number | Z2243-ND |
Manufacturer | |
Manufacturer Product Number | G6D-1A-ASI DC5 |
Description | RELAY GENERAL PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6D-1A-ASI DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.26000 | ¥69.26 |
10 | ¥64.93800 | ¥649.38 |
25 | ¥57.72360 | ¥1,443.09 |
50 | ¥54.83680 | ¥2,741.84 |
100 | ¥51.95100 | ¥5,195.10 |
250 | ¥46.17844 | ¥11,544.61 |
500 | ¥43.29226 | ¥21,646.13 |
1,000 | ¥40.40609 | ¥40,406.09 |