




P6D-04P | |
|---|---|
DigiKey Part Number | Z1684-ND |
Manufacturer | |
Manufacturer Product Number | P6D-04P |
Description | RELAY SOCKET 4 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P6D-04P Models |
Category | Number of Positions 4 |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | For Use With/Related Products G6D-ASI Series |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.32000 | ¥56.32 |
| 10 | ¥50.15600 | ¥501.56 |
| 25 | ¥47.89840 | ¥1,197.46 |
| 50 | ¥46.25600 | ¥2,312.80 |
| 100 | ¥44.66820 | ¥4,466.82 |
| 250 | ¥42.65272 | ¥10,663.18 |
| 500 | ¥41.18730 | ¥20,593.65 |
| 1,000 | ¥39.77119 | ¥39,771.19 |






