G6D-1A-ASI DC9 | ||
---|---|---|
DigiKey Part Number | G6D-1A-ASIDC9-ND | |
Manufacturer | ||
Manufacturer Product Number | G6D-1A-ASI DC9 | |
Description | RELAY GEN PURPOSE SPST 5A 9V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G6D-1A-ASI DC9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 405 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.22000 | ¥82.22 |
10 | ¥77.08600 | ¥770.86 |
500 | ¥51.38868 | ¥25,694.34 |
1,000 | ¥47.96282 | ¥47,962.82 |