




G6D-1A-ASI-NP DC24 | |
|---|---|
DigiKey Part Number | 39-G6D-1A-ASI-NPDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6D-1A-ASI-NP DC24 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6D-1A-ASI-NP DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.25000 | ¥54.25 |
| 10 | ¥48.33600 | ¥483.36 |
| 25 | ¥46.16440 | ¥1,154.11 |
| 50 | ¥44.58160 | ¥2,229.08 |
| 100 | ¥43.05160 | ¥4,305.16 |
| 250 | ¥41.10860 | ¥10,277.15 |
| 500 | ¥39.69566 | ¥19,847.83 |
| 1,000 | ¥38.33098 | ¥38,330.98 |



