Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,105 In Stock | 1 : ¥49.42000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 1250VA, 550W | 4.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | cURus, TUV | General Purpose | - | - | |||
16 In Stock | 1 : ¥142.36000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 250VAC - Max | 7500VA | 158 mA | Non Latching | - | Screw Terminal | - | - | 9 VDC | 1.8 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥180.61000 Bulk | Bulk | Active | Chassis Mount | 24VDC | DPST-NO (2 Form A) | 25 A | 250VAC - Max | 6250VA | 79 mA | Non Latching | - | Screw Terminal | - | Class B | 18 VDC | 3.6 VDC | 30 ms | 30 ms | -25°C ~ 60°C | Silver Alloy | CSA, TUV, UR | General Purpose | - | - |