J102K1CS324VDC.20 | |
---|---|
DigiKey Part Number | 2449-J102K1CS324VDC.20-ND |
Manufacturer | |
Manufacturer Product Number | J102K1CS324VDC.20 |
Description | RELAY GEN PURPOSE SPDT 3A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 900VA, 450W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.29000 | ¥9.29 |
10 | ¥8.73100 | ¥87.31 |
25 | ¥7.76400 | ¥194.10 |
50 | ¥7.37440 | ¥368.72 |
100 | ¥6.98560 | ¥698.56 |
250 | ¥6.20972 | ¥1,552.43 |
500 | ¥5.82154 | ¥2,910.77 |
1,000 | ¥5.43352 | ¥5,433.52 |
5,000 | ¥5.23946 | ¥26,197.30 |