AWHSH105D00G | |
---|---|
DigiKey Part Number | 1818-AWHSH105D00G-ND |
Manufacturer | |
Manufacturer Product Number | AWHSH105D00G |
Description | RELAY GEN PURPOSE SPST 15A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AWHSH105D00G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 240VAC, 110VDC - Max | |
Load - Max Switching | 3600VA, 1650W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -30°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.38000 | ¥9.38 |
20 | ¥8.76750 | ¥175.35 |
40 | ¥7.40450 | ¥296.18 |
100 | ¥7.01570 | ¥701.57 |
260 | ¥6.23573 | ¥1,621.29 |
500 | ¥5.84618 | ¥2,923.09 |
1,000 | ¥5.45633 | ¥5,456.33 |
5,000 | ¥5.26148 | ¥26,307.40 |