Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,089 In Stock | 1 : ¥43.34000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
706 In Stock | 1 : ¥117.34000 Bulk | Bulk | Active | Socketable | 24VDC | DPDT (2 Form C) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 36.9 mA | Non Latching | - | Plug In | - | - | 19.2 VDC | 2.4 VDC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
313 In Stock | 1 : ¥183.82000 Tray | Tray | Active | Socketable | 24VDC | DPDT (2 Form C) | 15 A | 120VAC - Nom | - | 37 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | Class B | 18 VDC | 2.4 VDC | 13 ms | 10 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
181 In Stock | 1 : ¥141.20000 Tray | Tray | Active | Socketable | 6VAC | DPDT (2 Form C) | 15 A | 120VAC - Nom | - | 200 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | Class B | 5.1 VAC | 0.6 VAC | 13 ms | 10 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - |