Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,688 In Stock 10,000 Factory | 1 : ¥58.36000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
6,181 In Stock 7,000 Factory | 1 : ¥60.42000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
7,254 In Stock 11,200 Factory | 1 : ¥86.87000 Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
2,287 In Stock | 1 : ¥86.87000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
1,520 In Stock | 1 : ¥46.29000 Bulk | Bulk | Active | Socketable | 5VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 40 mA | Non Latching | - | Plug In | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
5,434 In Stock 21,500 Factory | 1 : ¥63.81000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
5,166 In Stock | 1 : ¥90.80000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
884 In Stock 300 Factory | 1 : ¥90.80000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NC (2 Form B) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
2,824 In Stock 1,000 Factory | 1 : ¥142.46000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
930 In Stock | 1 : ¥98.31000 Bulk | Bulk | Active | Socketable | 24VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | - | Plug In | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
26 In Stock | 1 : ¥102.69000 Bulk | Bulk | Active | Socketable | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | - | Plug In | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
64 In Stock | 1 : ¥106.98000 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Indium Tin (AgInSn) | CSA, TUV, UR | General Purpose | - | - |