G6B-1177P-ND-USDC24 | ||
---|---|---|
DigiKey Part Number | Z3298-ND | |
Manufacturer | ||
Manufacturer Product Number | G6B-1177P-ND-USDC24 | |
Description | RELAY GEN PURPOSE SPST 8A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | G6B-1177P-ND-USDC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3040VA, 1000W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.45000 | ¥142.45 |
10 | ¥135.32400 | ¥1,353.24 |
25 | ¥128.19840 | ¥3,204.96 |
50 | ¥125.39040 | ¥6,269.52 |