Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,650 In Stock | 1 : ¥62.20000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7.1 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | - | 5 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, cURus, RINA, VDE | General Purpose | - | - | |||
1,265 In Stock | 1 : ¥62.20000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | - | 5 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, cURus, RINA, VDE | General Purpose | - | - | |||
1,048 In Stock | 1 : ¥74.98000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 38.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | - | 5 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CCC, cURus, RINA, VDE | General Purpose | - | - | |||
2,472 In Stock | 1 : ¥119.22000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | - | 7 mA | Non Latching | - | PC Pin | - | - | - | - | 5 ms | 2.5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cULus, EAC, UR | General Purpose | - | - | |||
1,077 In Stock | 1 : ¥85.26000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 12 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
325 In Stock | 1 : ¥88.21000 Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 7.1 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | - | 5 ms | 3 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | CCC, cURus, RINA, VDE | General Purpose | - | - |