Power Management - Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Current - Supply | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,453 In Stock | 1 : ¥16.66000 Cut Tape (CT) 3,000 : ¥7.63360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 300µA | 3V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,881 In Stock | 1 : ¥20.93000 Cut Tape (CT) 3,000 : ¥9.56882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 1.56mA | 2.25V ~ 5.5V | -55°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
9,036 In Stock | 1 : ¥28.65000 Cut Tape (CT) 2,500 : ¥14.36787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transformer Driver | 3mA | 3V ~ 36V | -55°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-HVSSOP | ||
1,194 In Stock | 1 : ¥44.17000 Tube | - | Tube | Active | Transformer Driver | 14mA | 9V ~ 34V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-HVSSOP |