Voltage Regulators - Linear Regulator Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Current - Supply | Voltage - Input | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88 In Stock | 1 : ¥163.94000 Tube | - | Tube | Active | Positive Fixed and Negative Fixed | 2 | 5.5mA | 5V ~ 35V | -40°C ~ 85°C | Surface Mount | 16-SOIC | 16-SOIC (0.295", 7.50mm Width) | ||
190 In Stock | 1 : ¥33.00000 Tube | - | Tube | Active | Positive Fixed | 1 | 2.7mA | 3V ~ 36V | -40°C ~ 85°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
181 In Stock | 1 : ¥33.00000 Tube | - | Tube | Active | Positive Fixed | 1 | 2.7mA | 3V ~ 36V | -40°C ~ 85°C | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
93 In Stock 750 Factory | 1 : ¥40.39000 Tube | - | Tube | Active | Positive Adjustable | 2 | 660µA | 5V, 12V | -40°C ~ 85°C | Surface Mount | 10-uMAX/uSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | ||
8,566 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.80337 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive Fixed | 1 | 800µA | 4.5V ~ 13.5V | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
456 In Stock | 1 : ¥50.32000 Tube | - | Tube | Active | Positive Fixed | 1 | 700µA | - | 0°C ~ 125°C | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
191 In Stock | 1 : ¥60.17000 Tube | - | Tube | Active | Positive Adjustable | 1 | 1.7mA | 2.8V ~ 10V | -40°C ~ 125°C | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
178 In Stock | 1 : ¥41.70000 Tube | - | Tube | Active | Positive Fixed | 1 | 2.7mA | 3V ~ 36V | -40°C ~ 85°C | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
2 In Stock | 1 : ¥46.46000 Tube | - | Tube | Active | Positive Fixed or Adjustable | 1 | 4.5mA | 3V ~ 36V | -40°C ~ 85°C | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |