
LT1573IS8#PBF | |
|---|---|
DigiKey Part Number | LT1573IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1573IS8#PBF |
Description | IC LNR REG CTRLR 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1573IS8#PBF Models |
Category | Voltage - Input 2.8V ~ 10V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package 8-SO |
Type Positive Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Base Product Number |
Current - Supply 1.7mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.30000 | ¥69.30 |
| 10 | ¥53.66400 | ¥536.64 |
| 25 | ¥49.76240 | ¥1,244.06 |
| 100 | ¥45.47590 | ¥4,547.59 |
| 300 | ¥43.08447 | ¥12,925.34 |
| 500 | ¥42.20014 | ¥21,100.07 |
| 1,000 | ¥41.18648 | ¥41,186.48 |

