NCV8187AMLE330TCG

DigiKey Part Number
488-NCV8187AMLE330TCGTR-ND - Tape & Reel (TR)
488-NCV8187AMLE330TCGCT-ND - Cut Tape (CT)
488-NCV8187AMLE330TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8187AMLE330TCG
Description
1.2A LDO REGULATOR, LOW DROPOUT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-DFNW (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8187AMLE330TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 1.2A
Current - Output
Current - Quiescent (Iq)
45 µA
PSRR
75dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFNW (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.98000¥6.98
10¥6.20600¥62.06
25¥5.89120¥147.28
100¥4.52250¥452.25
250¥3.99664¥999.16
500¥3.78632¥1,893.16
1,000¥2.94494¥2,944.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.79772¥8,393.16
6,000¥2.69253¥16,155.18
15,000¥2.60839¥39,125.85
30,000¥2.60339¥78,101.70
Manufacturers Standard Package