NCP781BMN150TAG | |
---|---|
DigiKey Part Number | 488-NCP781BMN150TAGTR-ND - Tape & Reel (TR) 488-NCP781BMN150TAGCT-ND - Cut Tape (CT) 488-NCP781BMN150TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP781BMN150TAG |
Description | IC REG LINEAR 15V 100MA 6DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-DFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP781BMN150TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 150V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 9.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 83dB ~ 56dB (1kHz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3.3x3.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.71200 | ¥97.12 |
25 | ¥9.21400 | ¥230.35 |
100 | ¥7.07560 | ¥707.56 |
250 | ¥6.25256 | ¥1,563.14 |
500 | ¥5.92354 | ¥2,961.77 |
1,000 | ¥4.60725 | ¥4,607.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.37687 | ¥13,130.61 |
6,000 | ¥4.21231 | ¥25,273.86 |
15,000 | ¥4.08068 | ¥61,210.20 |