LP3852EMP-3.3/NOPB | ||
---|---|---|
DigiKey Part Number | LP3852EMP-3.3/NOPBTR-ND - Tape & Reel (TR) LP3852EMP-3.3/NOPBCT-ND - Cut Tape (CT) LP3852EMP-3.3/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LP3852EMP-3.3/NOPB | |
Description | IC REG LIN POS ADJ 1.5A SOT223-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LP3852EMP-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.84000 | ¥43.84 |
10 | ¥39.37200 | ¥393.72 |
25 | ¥37.21800 | ¥930.45 |
100 | ¥32.25620 | ¥3,225.62 |
250 | ¥30.60148 | ¥7,650.37 |
500 | ¥27.45878 | ¥13,729.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.15799 | ¥23,157.99 |
2,000 | ¥22.00011 | ¥44,000.22 |