1-1393277-4 | ||
---|---|---|
DigiKey Part Number | A122509-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1393277-4 | |
Description | RELAY AUTOMOTIVE SPST 45A 12V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1-1393277-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 45 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-1393277-4 |
Video File | Automotive Relays How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Featured Product | |
PCN Assembly/Origin | Mult Devs - movement of equipment 06/AUG/2020 |
HTML Datasheet | K Power Relay Open Sealed Datasheet |
EDA Models | 1-1393277-4 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.15000 | ¥41.15 |
10 | ¥36.04300 | ¥360.43 |
25 | ¥35.10320 | ¥877.58 |
50 | ¥34.34740 | ¥1,717.37 |
100 | ¥32.27130 | ¥3,227.13 |
250 | ¥32.08268 | ¥8,020.67 |
525 | ¥30.00661 | ¥15,753.47 |
1,050 | ¥26.79830 | ¥28,138.22 |
2,625 | ¥24.91115 | ¥65,391.77 |
Attribute | Description |
---|---|
Other Names | 1-1393277-4-ND A122509 V23076A3001C132 |
Standard Package | 525 |