Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-anyCAP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
6V6.5V12V
Voltage - Output (Min/Fixed)
1.2V3.3V5V
Voltage - Output (Max)
5.5V-
Voltage Dropout (Max)
0.3V @ 300mA0.37V @ 500mA-
Current - Output
300mA500mA1A
Current - Quiescent (Iq)
35 µA110 µA2 mA
Current - Supply (Max)
6.3 mA10 mA
PSRR
52dB ~ 30dB (1kHz ~ 1MHz)-
Control Features
EnableEnable, Soft StartShutdown
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad, CSPSC-74A, SOT-753
Supplier Device Package
8-LFCSP-WD (3x3)8-MSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-LFCSP-WD
ADM7171ACPZ-5.0-R7
IC REG LINEAR 5V 1A 8LFCSP
Analog Devices Inc.
2,662
In Stock
1 : ¥35.63000
Cut Tape (CT)
1,500 : ¥18.80499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
5V
-
-
1A
2 mA
6.3 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
SOD 123-5
TPS78401DBVR
IC REG LIN POS ADJ 300MA SOT23-5
Texas Instruments
2,680
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.40452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.2V
5.5V
0.3V @ 300mA
300mA
35 µA
-
52dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, UVLO
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 MSOP
ADP3335ARMZ-3.3-RL
IC REG LINEAR 3.3V 500MA 8MSOP
Analog Devices Inc.
502
In Stock
1 : ¥27.01000
Cut Tape (CT)
3,000 : ¥13.56398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
0.37V @ 500mA
500mA
110 µA
10 mA
-
Shutdown
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.