LT3072IUFF#PBF | |
---|---|
DigiKey Part Number | 161-LT3072IUFF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3072IUFF#PBF |
Description | IC REG LINEAR POS ADJ 2.5A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.5A 36-QFN (4x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT3072IUFF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (4x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.92000 | ¥98.92 |
10 | ¥90.89400 | ¥908.94 |
52 | ¥87.12635 | ¥4,530.57 |
104 | ¥76.76529 | ¥7,983.59 |
260 | ¥72.99785 | ¥18,979.44 |
520 | ¥68.28835 | ¥35,509.94 |
1,040 | ¥62.63685 | ¥65,142.32 |