SMP, HD Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP-MSFD-CSB

DigiKey Part Number
ARF3417-ND
Manufacturer
Manufacturer Product Number
SMP-MSFD-CSB
Description
SMP STRAIGHT JACK, ROUND POST, B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP, HD Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
26.5 GHz
Mfr
Number of Ports
1
Packaging
Bag
Features
Full Detent
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Brass
Connector Type
Jack, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Push On
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 165°C
Mounting Feature
Bulkhead
Mating Cycles
100
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.26000¥52.26
10¥44.41700¥444.17
25¥41.63320¥1,040.83
50¥39.64360¥1,982.18
100¥37.75140¥3,775.14
250¥35.38788¥8,846.97
500¥33.69972¥16,849.86
1,000¥32.09257¥32,092.57
2,500¥30.08580¥75,214.50
Manufacturers Standard Package