Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,345 In Stock | 1 : ¥12.73000 Cut Tape (CT) 1,500 : ¥6.25215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5.5V | 0.125V @ 2A | 2A | 4 mA | 5.5 mA | 60dB ~ 38dB (10kHz ~ 500kHz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN-EL (3x3) | ||
515 In Stock | 1 : ¥21.35000 Cut Tape (CT) 250 : ¥14.44480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.8V | - | 0.5V @ 1A | 1A | 120 µA | 350 µA | 48dB ~ 38dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) |