TPS7A8018DRBT | |
---|---|
DigiKey Part Number | 296-48375-2-ND - Tape & Reel (TR) 296-48375-1-ND - Cut Tape (CT) 296-48375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8018DRBT |
Description | IC REG LINEAR 1.8V 1A 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8018DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 48dB ~ 38dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.34000 | ¥21.34 |
10 | ¥19.13600 | ¥191.36 |
25 | ¥18.05400 | ¥451.35 |
100 | ¥15.38270 | ¥1,538.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.44384 | ¥3,610.96 |
500 | ¥12.63830 | ¥6,319.15 |
1,250 | ¥10.47165 | ¥13,089.56 |
2,500 | ¥9.74949 | ¥24,373.72 |
6,250 | ¥9.38839 | ¥58,677.44 |