TPS727285DSET | ||
---|---|---|
DigiKey Part Number | 296-TPS727285DSETTR-ND - Tape & Reel (TR) 296-TPS727285DSETCT-ND - Cut Tape (CT) 296-TPS727285DSETDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS727285DSET | |
Description | IC REG LINEAR 2.85V 250MA 6WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (1.5x1.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS727285DSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.83100 | ¥128.31 |
25 | ¥12.10400 | ¥302.60 |
100 | ¥10.31420 | ¥1,031.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.68440 | ¥2,421.10 |
500 | ¥8.47386 | ¥4,236.93 |
1,250 | ¥7.02116 | ¥8,776.45 |
2,500 | ¥6.53697 | ¥16,342.43 |
6,250 | ¥6.29486 | ¥39,342.88 |
12,500 | ¥6.05275 | ¥75,659.38 |