TPS7A4433DGQR | |
---|---|
DigiKey Part Number | 296-TPS7A4433DGQRTR-ND - Tape & Reel (TR) 296-TPS7A4433DGQRCT-ND - Cut Tape (CT) 296-TPS7A4433DGQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4433DGQR |
Description | 50-MA, 65-V, LOW-IQ, LDO LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4433DGQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
PSRR | 76dB ~ 73dB (10Hz ~ 100kHz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥24.57200 | ¥245.72 |
25 | ¥23.22720 | ¥580.68 |
100 | ¥20.13060 | ¥2,013.06 |
250 | ¥19.09848 | ¥4,774.62 |
500 | ¥17.13696 | ¥8,568.48 |
1,000 | ¥14.45291 | ¥14,452.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.73026 | ¥34,325.65 |
5,000 | ¥13.21409 | ¥66,070.45 |