Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,537 In Stock | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥4.22863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.53V @ 1mA | 50mA | 3.3 µA | - | - | - | Over Current, Short Circuit | -40°C ~ 85°C | Surface Mount | TO-243AA | SOT-89-3 | |||
2,000 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥4.31565 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 16V | 5V | - | 0.25V @ 10mA | 75mA | 500 nA | 2.1 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 | |||
44,718 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥4.59723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | 0.725V @ 250mA | 250mA | 5 µA | - | 35dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
642 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥4.59723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3V | - | 0.975V @ 250mA | 250mA | 5 µA | - | 35dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 |