TPS7A7002DDAR | |
---|---|
DigiKey Part Number | 296-40977-2-ND - Tape & Reel (TR) 296-40977-1-ND - Cut Tape (CT) 296-40977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7002DDAR |
Description | IC REG LIN POS ADJ 3A 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7002DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.38V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.81000 | ¥148.10 |
25 | ¥13.97240 | ¥349.31 |
100 | ¥11.90360 | ¥1,190.36 |
250 | ¥11.17688 | ¥2,794.22 |
500 | ¥9.77980 | ¥4,889.90 |
1,000 | ¥8.10320 | ¥8,103.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.54439 | ¥18,860.97 |
5,000 | ¥7.26496 | ¥36,324.80 |