Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,035 In Stock | 1 : ¥22.82000 Cut Tape (CT) 250 : ¥15.95272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 1.6A (Switch) | 1.25MHz ~ 1.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥117.89000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.6V | 42V | 0.8V | 42V | 4A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-TFQFN Exposed Pad, 28 Leads | 32-LQFN (6x4) | |||
12,238 In Stock | 1 : ¥26.19000 Cut Tape (CT) 3,000 : ¥13.12286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.15V | 6.5V | 0.8V | 5V | 50mA, 500mA | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-WFBGA, WLCSP | 9-WLCSP (1.87x1.65) | ||
169 In Stock | 1 : ¥59.03000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Charge Pump, Cuk, SEPIC | Adjustable | 1 | 2.55V | 40V | 0.003V, 1.204V | 65V (Switch) | 375mA (Switch) | 200kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
6,188 In Stock | 1 : ¥56.07000 Cut Tape (CT) 2,500 : ¥30.61200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, SEPIC | Adjustable | 1 | 2.55V | 40V | 1.2V | 65V (Switch) | 1.2A (Switch) | 200kHz ~ 1.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |